Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1006-272KL
Order Code2328918
Product RangeSDR1006 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-272KL
Order Code2328918
Product RangeSDR1006 Series
Technical Datasheet
Inductance2.7mH
RMS Current (Irms)140mA
Inductor ConstructionUnshielded
Saturation Current (Isat)330mA
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Product RangeSDR1006 Series
DC Resistance Max11.6ohm
Inductance Tolerance± 10%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
Technical Specifications
Inductance
2.7mH
Inductor Construction
Unshielded
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
DC Resistance Max
11.6ohm
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
140mA
Saturation Current (Isat)
330mA
Product Range
SDR1006 Series
Inductance Tolerance
± 10%
Product Width
9.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722