Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1005-221ML
Order Code2328909RL
Product RangeSDR1005 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-221ML
Order Code2328909RL
Product RangeSDR1005 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)700mA
Inductor ConstructionUnshielded
Saturation Current (Isat)800mA
Product RangeSDR1005 Series
DC Resistance Max0.78ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5mm
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
SDR1005 Series
Inductance Tolerance
± 20%
Product Width
10mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
800mA
DC Resistance Max
0.78ohm
Product Length
12.7mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008