Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0805-3R3ML
Order Code1828023RL
Product RangeSDR0805 Series
Technical Datasheet
No Longer Stocked
Non-Cancellable / Non-Returnable
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-3R3ML
Order Code1828023RL
Product RangeSDR0805 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.3A
Product RangeSDR0805 Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (27-Jun-2024)
Alternatives for SDR0805-3R3ML
1 Product Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
DC Resistance Max
0.02ohm
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
6.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.8mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002