Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0805-391KL
Order Code2328849
Product RangeSDR0805 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-391KL
Order Code2328849
Product RangeSDR0805 Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)360mA
Inductor ConstructionUnshielded
Saturation Current (Isat)550mA
Product RangeSDR0805 Series
Power Inductor Case7.8mm x 7.8mm x 5.3mm
DC Resistance Max1.77ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
Technical Specifications
Inductance
390µH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
DC Resistance Max
1.77ohm
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
360mA
Saturation Current (Isat)
550mA
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
Inductance Tolerance
± 10%
Product Width
7.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008