Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0805-221KL
Order Code1828035RL
Product RangeSDR0805 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-221KL
Order Code1828035RL
Product RangeSDR0805 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)490mA
Inductor ConstructionUnshielded
Saturation Current (Isat)800mA
Product RangeSDR0805 Series
DC Resistance Max0.96ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
Alternatives for SDR0805-221KL
1 Product Found
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
Inductance Tolerance
± 10%
Product Width
7.8mm
RMS Current (Irms)
490mA
Saturation Current (Isat)
800mA
DC Resistance Max
0.96ohm
Product Length
7.8mm
Product Height
5.3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00128