Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0805-152KL
Order Code1828040
Product RangeSDR0805 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-152KL
Order Code1828040
Product RangeSDR0805 Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)150mA
Inductor ConstructionUnshielded
Saturation Current (Isat)260mA
Product RangeSDR0805 Series
Inductor Case / Package-
DC Resistance Max8ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
Technical Specifications
Inductance
1.5mH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
DC Resistance Max
8ohm
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
150mA
Saturation Current (Isat)
260mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7.8mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability