Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0604-390KL
Order Code2309256RL
Product RangeSDR0604 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-390KL
Order Code2309256RL
Product RangeSDR0604 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Product RangeSDR0604 Series
DC Resistance Max0.32ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
Technical Specifications
Inductance
39µH
Inductor Construction
Unshielded
Product Range
SDR0604 Series
Inductance Tolerance
± 10%
Product Width
5.8mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
1A
DC Resistance Max
0.32ohm
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378