Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0604-2R5ML
Order Code2328792RL
Product RangeSDR0604 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-2R5ML
Order Code2328792RL
Product RangeSDR0604 Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)4.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)5A
Product RangeSDR0604 Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
Technical Specifications
Inductance
2.5µH
Inductor Construction
Unshielded
Product Range
SDR0604 Series
Inductance Tolerance
± 20%
Product Width
5.8mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
5A
DC Resistance Max
-
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004