Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0604-1R0ML
Order Code2309253
Product RangeSDR0604 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-1R0ML
Order Code2309253
Product RangeSDR0604 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.2A
Power Inductor Case-
Product RangeSDR0604 Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length-
Product Width-
Product Height-
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Power Inductor Case
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
-
RMS Current (Irms)
4.2A
Saturation Current (Isat)
4.2A
Product Range
SDR0604 Series
DC Resistance Max
-
Product Length
-
Product Height
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378