Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0603-330KL
Order Code2328775RL
Product RangeSDR0603 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0603-330KL
Order Code2328775RL
Product RangeSDR0603 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)610mA
Inductor ConstructionUnshielded
Saturation Current (Isat)700mA
Product RangeSDR0603 Series
DC Resistance Max0.45ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height3.9mm
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
SDR0603 Series
Inductance Tolerance
± 10%
Product Width
5.8mm
RMS Current (Irms)
610mA
Saturation Current (Isat)
700mA
DC Resistance Max
0.45ohm
Product Length
5.8mm
Product Height
3.9mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065