Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0603-2R5ML
Order Code2328774
Product RangeSDR0603 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0603-2R5ML
Order Code2328774
Product RangeSDR0603 Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)2.35A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.7A
Product RangeSDR0603 Series
Power Inductor Case5.8mm x 5.8mm x 3.9mm
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.8mm
Product Height3.9mm
Technical Specifications
Inductance
2.5µH
Inductor Construction
Unshielded
Product Range
SDR0603 Series
DC Resistance Max
0.05ohm
Product Length
5.8mm
Product Height
3.9mm
RMS Current (Irms)
2.35A
Saturation Current (Isat)
2.7A
Power Inductor Case
5.8mm x 5.8mm x 3.9mm
Inductance Tolerance
± 20%
Product Width
5.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065