Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0603-180ML
Order Code2328765RL
Product RangeSDR0603 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0603-180ML
Order Code2328765RL
Product RangeSDR0603 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)820mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Product RangeSDR0603 Series
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.8mm
Product Height3.9mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
SDR0603 Series
Inductance Tolerance
± 20%
Product Width
5.8mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
820mA
Saturation Current (Isat)
1.1A
DC Resistance Max
0.25ohm
Product Length
5.8mm
Product Height
3.9mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
Product traceability