Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0603-120ML
Order Code2328761
Product RangeSDR0603 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0603-120ML
Order Code2328761
Product RangeSDR0603 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)1.02A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.3A
Power Inductor Case5.8mm x 5.8mm x 3.9mm
Product RangeSDR0603 Series
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.8mm
Product Height3.9mm
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.8mm x 3.9mm
DC Resistance Max
0.16ohm
Product Length
5.8mm
Product Height
3.9mm
RMS Current (Irms)
1.02A
Saturation Current (Isat)
1.3A
Product Range
SDR0603 Series
Inductance Tolerance
± 20%
Product Width
5.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065