Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0503-822JL
Order Code2328758RL
Product RangeSDR0503 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-822JL
Order Code2328758RL
Product RangeSDR0503 Series
Technical Datasheet
Inductance8.2mH
RMS Current (Irms)30mA
Inductor ConstructionUnshielded
Saturation Current (Isat)45mA
Product RangeSDR0503 Series
DC Resistance Max92ohm
Inductance Tolerance± 5%
Product Length5mm
Product Width4.8mm
Product Height3mm
Technical Specifications
Inductance
8.2mH
Inductor Construction
Unshielded
Product Range
SDR0503 Series
Inductance Tolerance
± 5%
Product Width
4.8mm
RMS Current (Irms)
30mA
Saturation Current (Isat)
45mA
DC Resistance Max
92ohm
Product Length
5mm
Product Height
3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245