Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0503-680KL
Order Code2328752
Product RangeSDR0503 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-680KL
Order Code2328752
Product RangeSDR0503 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)450mA
Inductor ConstructionUnshielded
Saturation Current (Isat)600mA
Power Inductor Case5mm x 4.8mm x 3mm
Product RangeSDR0503 Series
DC Resistance Max0.76ohm
Inductance Tolerance± 10%
Product Length5mm
Product Width4.8mm
Product Height3mm
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Power Inductor Case
5mm x 4.8mm x 3mm
DC Resistance Max
0.76ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
600mA
Product Range
SDR0503 Series
Inductance Tolerance
± 10%
Product Width
4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
Product traceability