Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0503-560KL
Order Code2328749RL
Product RangeSDR0503 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-560KL
Order Code2328749RL
Product RangeSDR0503 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)500mA
Inductor ConstructionUnshielded
Saturation Current (Isat)700mA
Product RangeSDR0503 Series
DC Resistance Max0.71ohm
Inductance Tolerance± 10%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
SDR0503 Series
Inductance Tolerance
± 10%
Product Width
4.8mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
500mA
Saturation Current (Isat)
700mA
DC Resistance Max
0.71ohm
Product Length
5mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
Product traceability