Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0503-272JL
Order Code2328739RL
Product RangeSDR0503 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-272JL
Order Code2328739RL
Product RangeSDR0503 Series
Technical Datasheet
Inductance2.7mH
RMS Current (Irms)50mA
Inductor ConstructionUnshielded
Saturation Current (Isat)70mA
Product RangeSDR0503 Series
DC Resistance Max26ohm
Inductance Tolerance± 5%
Product Length5mm
Product Width4.8mm
Product Height3mm
Technical Specifications
Inductance
2.7mH
Inductor Construction
Unshielded
Product Range
SDR0503 Series
Inductance Tolerance
± 5%
Product Width
4.8mm
RMS Current (Irms)
50mA
Saturation Current (Isat)
70mA
DC Resistance Max
26ohm
Product Length
5mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065