Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0503-270ML
Order Code2328737
Product RangeSDR0503 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-270ML
Order Code2328737
Product RangeSDR0503 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Product RangeSDR0503 Series
Power Inductor Case5mm x 4.8mm x 3mm
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Product Range
SDR0503 Series
DC Resistance Max
0.32ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
1A
Power Inductor Case
5mm x 4.8mm x 3mm
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
Product traceability