Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0403-821KL
Order Code2328722RL
Product RangeSDR0403 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-821KL
Order Code2328722RL
Product RangeSDR0403 Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)100mA
Inductor ConstructionUnshielded
Saturation Current (Isat)150mA
Product RangeSDR0403 Series
DC Resistance Max12ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
Technical Specifications
Inductance
820µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
Inductance Tolerance
± 10%
Product Width
4mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
150mA
DC Resistance Max
12ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability