Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0302-821KL
Order Code2328702
Product RangeSDR0302 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | £0.199 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
£398.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-821KL
Order Code2328702
Product RangeSDR0302 Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)80mA
Inductor ConstructionUnshielded
Saturation Current (Isat)100mA
Power Inductor Case3mm x 2.8mm x 2.5mm
Product RangeSDR0302 Series
DC Resistance Max22.5ohm
Inductance Tolerance± 10%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
820µH
Inductor Construction
Unshielded
Power Inductor Case
3mm x 2.8mm x 2.5mm
DC Resistance Max
22.5ohm
Product Length
3mm
Product Height
2.5mm
RMS Current (Irms)
80mA
Saturation Current (Isat)
100mA
Product Range
SDR0302 Series
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability