Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0302-560KL
Order Code2328696
Product RangeSDR0302 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-560KL
Order Code2328696
Product RangeSDR0302 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)340mA
Inductor ConstructionUnshielded
Saturation Current (Isat)350mA
Product RangeSDR0302 Series
Power Inductor Case3mm x 2.8mm x 2.5mm
DC Resistance Max1.45ohm
Inductance Tolerance± 10%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
SDR0302 Series
DC Resistance Max
1.45ohm
Product Length
3mm
Product Height
2.5mm
RMS Current (Irms)
340mA
Saturation Current (Isat)
350mA
Power Inductor Case
3mm x 2.8mm x 2.5mm
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability