Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDE6603-3R3M
Order Code1828169RL
Product RangeSDE6603 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE6603-3R3M
Order Code1828169RL
Product RangeSDE6603 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2A
Inductor ConstructionUnshielded
Saturation Current (Isat)2A
Product RangeSDE6603 Series
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
Alternatives for SDE6603-3R3M
2 Products Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
SDE6603 Series
Inductance Tolerance
± 20%
Product Width
4.45mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2A
DC Resistance Max
0.08ohm
Product Length
6.6mm
Product Height
2.92mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
Product traceability