Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDE6603-100M
Order Code1828172RL
Product RangeSDE6603 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE6603-100M
Order Code1828172RL
Product RangeSDE6603 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Product RangeSDE6603 Series
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
Alternatives for SDE6603-100M
2 Products Found
Product Overview
The SDE6603 series SMD Power Inductor with ferrite core and tin/nickel/silver termination. It has ceramic base, epoxy resin adhesive and an enamelled copper wire winding. It is suitable for DC/DC converters.
- Unit height of 2.9mm
- -25 to 105°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
SDE6603 Series
Inductance Tolerance
± 20%
Product Width
4.45mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.1A
DC Resistance Max
0.16ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000567