Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-331K
Order Code2374012
Product RangeSDE1006A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-331K
Order Code2374012
Product RangeSDE1006A Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)700mA
Inductor ConstructionUnshielded
Saturation Current (Isat)750mA
Power Inductor Case10mm x 9mm x 5.4mm
Product RangeSDE1006A Series
DC Resistance Max1.15ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9mm
Product Height5.4mm
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Power Inductor Case
10mm x 9mm x 5.4mm
DC Resistance Max
1.15ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
750mA
Product Range
SDE1006A Series
Inductance Tolerance
± 10%
Product Width
9mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01