Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-180M
Order Code2373996
Product RangeSDE1006A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-180M
Order Code2373996
Product RangeSDE1006A Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)2.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)3A
Product RangeSDE1006A Series
Power Inductor Case10mm x 9mm x 5.4mm
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
SDE1006A Series
DC Resistance Max
0.09ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3A
Power Inductor Case
10mm x 9mm x 5.4mm
Inductance Tolerance
± 20%
Product Width
9mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability