Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R1100
Order Code1652183
Product RangeMF-R
Technical Datasheet
Product RangeMF-R
Thermistor MountingThrough Hole
Voltage Rating16VDC
Holding Current11A
Trip Current22A
Time to Trip20s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.2mm
Diameter-
Length24.2mm
Thickness3mm
Height32.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MF-R1100
3 Products Found
Technical Specifications
Product Range
MF-R
Voltage Rating
16VDC
Trip Current
22A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
24.2mm
Height
32.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Thermistor Mounting
Through Hole
Holding Current
11A
Time to Trip
20s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001615