Print Page
5 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | £0.779 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£3.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-PSHT010X-2
Order Code2305436
Product RangeMF-PSHT
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0805 (2012 Metric)
Product RangeMF-PSHT
Voltage Rating16VDC
Holding Current100mA
Trip Current600mA
Time to Trip1.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (17-Jan-2022)
Alternatives for MF-PSHT010X-2
2 Products Found
Product Overview
The MF-PSHT series PTC Resettable Fuse is compliant with AEC-Q200 Rev-C- stress test qualification for passive components in automotive applications. It is ideal for protection of automotive circuitry including engine control modules, overcurrent surge protection of electronic equipment required to operate at high operating temperature ranges and resettable fault protection of general electronic equipment.
- Low thermal derating factor
- Higher hold currents at elevated temperature
Applications
Safety, Industrial, Automotive
Technical Specifications
Thermistor Mounting
SMD
Product Range
MF-PSHT
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
16VDC
Trip Current
600mA
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049