Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM3340-471M-RC
Order Code1827973
Product RangePM3340 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM3340-471M-RC
Order Code1827973
Product RangePM3340 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)300mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Product RangePM3340 Series
Power Inductor Case13mm x 10.2mm x 11.5mm
DC Resistance Max0.95ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width10.2mm
Product Height11.5mm
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
PM3340 Series
DC Resistance Max
0.95ohm
Product Length
13mm
Product Height
11.5mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
1A
Power Inductor Case
13mm x 10.2mm x 11.5mm
Inductance Tolerance
± 20%
Product Width
10.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability