Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM3340-470M-RC
Order Code1827966RL
Product RangePM3340 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM3340-470M-RC
Order Code1827966RL
Product RangePM3340 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.8A
Product RangePM3340 Series
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width10.2mm
Product Height11.5mm
Alternatives for PM3340-470M-RC
3 Products Found
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
PM3340 Series
Inductance Tolerance
± 20%
Product Width
10.2mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
3.8A
DC Resistance Max
0.1ohm
Product Length
13mm
Product Height
11.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability