Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM3340-150M-RC
Order Code1827963
Product RangePM3340 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM3340-150M-RC
Order Code1827963
Product RangePM3340 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3A
Inductor ConstructionUnshielded
Saturation Current (Isat)7A
Power Inductor Case13mm x 10.2mm x 11.5mm
Product RangePM3340 Series
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width10.2mm
Product Height11.5mm
Alternatives for PM3340-150M-RC
1 Product Found
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Power Inductor Case
13mm x 10.2mm x 11.5mm
DC Resistance Max
0.042ohm
Product Length
13mm
Product Height
11.5mm
RMS Current (Irms)
3A
Saturation Current (Isat)
7A
Product Range
PM3340 Series
Inductance Tolerance
± 20%
Product Width
10.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003