Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM3308-100M-RC
Order Code1827950
Product RangePM3308 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM3308-100M-RC
Order Code1827950
Product RangePM3308 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.4A
Power Inductor Case13mm x 9.5mm x 3mm
Product RangePM3308 Series
Inductor Case / Package-
DC Resistance Max110µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width9.5mm
Product Height3mm
Alternatives for PM3308-100M-RC
1 Product Found
Product Overview
The PM3308 series SMD Power Inductor with ferrite core and tin/nickel/copper termination. It has enamelled copper wire winding and suitable for use as input/output of DC/DC converters.
- Formerly JW Miller® model
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Power Inductor Case
13mm x 9.5mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.5mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2.4A
Product Range
PM3308 Series
DC Resistance Max
110µohm
Product Length
13mm
Product Height
3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability