Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | £0.502 |
50+ | £0.348 |
250+ | £0.329 |
500+ | £0.325 |
1500+ | £0.321 |
3000+ | £0.316 |
15000+ | £0.312 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£2.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SMHT160-2
Order Code2291889
Product RangeMF-SMHT
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style2920 (7351 Metric)
Product RangeMF-SMHT
Voltage Rating16VDC
Holding Current1.6A
Trip Current3.2A
Time to Trip10s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Automotive
Technical Specifications
Thermistor Mounting
SMD
Product Range
MF-SMHT
Holding Current
1.6A
Time to Trip
10s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
16VDC
Trip Current
3.2A
Current Rating Max
100A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability