Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SM260-2
Order Code2291887
Product RangeMF-SM
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Thermistor MountingSMD
Product RangeMF-SM
Voltage Rating6VDC
Holding Current2.6A
Trip Current5.2A
Time to Trip20s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Alternatives for MF-SM260-2
2 Products Found
Product Overview
Applications
Automotive
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Product Range
MF-SM
Holding Current
2.6A
Time to Trip
20s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Voltage Rating
6VDC
Trip Current
5.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability