Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-PSMF110X-2
Order Code2336223
Product RangeMF-PSMF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.165 |
6000+ | £0.157 |
Price for:Each
Minimum: 3000
Multiple: 3000
£495.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-PSMF110X-2
Order Code2336223
Product RangeMF-PSMF Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangeMF-PSMF Series
Voltage Rating6VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.3s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
2.2A
Current Rating Max
40A
Operating Temperature Max
85°C
Product Range
MF-PSMF Series
Holding Current
1.1A
Time to Trip
0.3s
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for MF-PSMF110X-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047