Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCW252016-R27J
Order Code2333646
Product RangeCW252016 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW252016-R27J
Order Code2333646
Product RangeCW252016 Series
Technical Datasheet
Inductance270nH
RMS Current (Irms)500mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case2.5mm x 2mm x 1.6mm
Product RangeCW252016 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.75ohm
Inductance Tolerance± 5%
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for CW252016-R27J
2 Products Found
Technical Specifications
Inductance
270nH
Inductor Construction
Unshielded
Power Inductor Case
2.5mm x 2mm x 1.6mm
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
500mA
Saturation Current (Isat)
-
Product Range
CW252016 Series
DC Resistance Max
0.75ohm
Product Length
2.5mm
Product Height
1.6mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005