Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCW160808-R39J
Order Code2309214
Product RangeCW160808 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW160808-R39J
Order Code2309214
Product RangeCW160808 Series
Technical Datasheet
Inductance0.39µH
DC Resistance Max-
Self Resonant Frequency-
DC Current Rating-
Inductor Case StyleSMD
Product RangeCW160808 Series
Inductance Tolerance-
Inductor ConstructionUnshielded
Core MaterialAlumina
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
Technical Specifications
Inductance
0.39µH
Self Resonant Frequency
-
Inductor Case Style
SMD
Inductance Tolerance
-
Core Material
Alumina
Product Width
1.05mm
DC Resistance Max
-
DC Current Rating
-
Product Range
CW160808 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1.05mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001