Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCW100505-4N7J3
Order Code2212453
Product RangeCW100505 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW100505-4N7J3
Order Code2212453
Product RangeCW100505 Series
Technical Datasheet
Inductance4.7nH
DC Resistance Max0.13ohm
Self Resonant Frequency4.775GHz
DC Current Rating640mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeCW100505 Series
Inductance Tolerance± 5%
Self Resonant Frequency Min4.775GHz
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
4.775GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
CW100505 Series
Self Resonant Frequency Min
4.775GHz
Core Material
Ceramic
Product Width
0.55mm
DC Resistance Max
0.13ohm
DC Current Rating
640mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027