Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £0.779 |
10+ | £0.718 |
50+ | £0.591 |
100+ | £0.550 |
200+ | £0.508 |
400+ | £0.465 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMF-SDP35A-2
Order Code2291866
Product RangeCMF-SDP
Technical Datasheet
PPTC Case StyleSMD Cube
Product RangeCMF-SDP
Voltage Rating230VAC
Holding Current110mA
Trip Current230mA
Time to Trip0.2s
Current Rating Max2.5A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Product Overview
The CMF-SDP series Telecom CPTC Resettable Fuse used as a secondary overcurrent protection device in customer premise equipment (CPE), central office (CO) and access equipment.
- Two resistance-matched PTCs in a plastic housing
- Narrow resistance tolerance
Applications
Communications & Networking, Commercial
Technical Specifications
PPTC Case Style
SMD Cube
Voltage Rating
230VAC
Trip Current
230mA
Current Rating Max
2.5A
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Product Range
CMF-SDP
Holding Current
110mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability