Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCS321613-1R0K
Order Code2112808
Product RangeCS321613 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoCS321613-1R0K
Order Code2112808
Product RangeCS321613 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.25ohm
Self Resonant Frequency75MHz
DC Current Rating100mA
Inductor Case / Package1206 [3216 Metric]
Inductor Case Style1206 [3216 Metric]
Product RangeCS321613 Series
Inductance Tolerance± 10%
Inductor Construction-
Self Resonant Frequency Min75MHz
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height1.3mm
Technical Specifications
Inductance
1µH
Self Resonant Frequency
75MHz
Inductor Case / Package
1206 [3216 Metric]
Product Range
CS321613 Series
Inductor Construction
-
Core Material
Ferrite
Product Width
1.6mm
DC Resistance Max
0.25ohm
DC Current Rating
100mA
Inductor Case Style
1206 [3216 Metric]
Inductance Tolerance
± 10%
Self Resonant Frequency Min
75MHz
Product Length
3.2mm
Product Height
1.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001