Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCRF1206-FX-R010ELF
Order Code2008326
Product RangeCRF Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF1206-FX-R010ELF
Order Code2008326
Product RangeCRF Series
Technical Datasheet
Resistance0.01ohm
Product RangeCRF Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (07-Jul-2017)
Alternatives for CRF1206-FX-R010ELF
8 Products Found
Product Overview
The CRF1206-FX-R010ELF is a 0.01Ω 1W SMD high power current sense Chip Resistor with tin-plated termination and thick film resistor element. The resister has 1%, ±5% resistance tolerance and inductance less than 5nH.
- High power density
- -55 to 170°C Operating temperature range
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRF Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001