Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCRF0805-FX-R005ELF
Order Code2372974
Product RangeCRF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF0805-FX-R005ELF
Order Code2372974
Product RangeCRF Series
Technical Datasheet
Resistance0.005ohm
Product RangeCRF Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (07-Jul-2017)
Alternatives for CRF0805-FX-R005ELF
3 Products Found
Technical Specifications
Resistance
0.005ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRF Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005