Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCR0603-J/-000EAS
Order Code2752987
Product RangeCR-AS Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0603-J/-000EAS
Order Code2752987
Product RangeCR-AS Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistance0ohm
Resistor TechnologyThick Film
Power Rating100mW
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeCR-AS Series
Product Length1.6mm
Product Width0.85mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thick Film
Current Rating
1A
Product Range
CR-AS Series
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (20-Jun-2016)
Resistance
0ohm
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
155°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002201
Product traceability