Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCHV2010-JW-104ELF
Order Code2470938
Product RangeCHV Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV2010-JW-104ELF
Order Code2470938
Product RangeCHV Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCHV Series
Temperature Coefficient± 200ppm/°C
Voltage Rating2kV
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CHV series from Bourns are thick film high voltage chip resistors. The resistance range includes E24 and E96 decade values from 100K to 100MGohm with 1% and 5% tolerance. Typical applications include high voltage applications and consumer electronics.
- Temperature coefficient is ±100ppm/°C (1%), ±200ppm/°C (5%)
- Maximum operating voltage up to 3KV, power rating up to 1W at 70°C
- Operating temperature range from -55°C to +155°C
- Approved by UL1676 E466353 standards
- UL/IEC 60950 and 60065 compatible
- High voltage resistor
Technical Specifications
Resistance
100kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CHV Series
Voltage Rating
2kV
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2018)
Resistance Tolerance
± 5%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability