Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCDTO269-BR1190L
Order Code2784026
Product RangeCDTO269-BR1xL
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDTO269-BR1190L
Order Code2784026
Product RangeCDTO269-BR1xL
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage190V
Average Forward Current1A
Bridge Rectifier Case StyleTO-269AA
No. of Pins4Pins
Forward Voltage Max950mV
Bridge Rectifier MountingSurface Mount
Forward Surge Current55A
Operating Temperature Max150°C
Product RangeCDTO269-BR1xL
SVHCLead (16-Jan-2020)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (16-Jan-2020)
Repetitive Peak Reverse Voltage
190V
Bridge Rectifier Case Style
TO-269AA
Forward Voltage Max
950mV
Forward Surge Current
55A
Product Range
CDTO269-BR1xL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability