Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDDFN2-T5.0C
Order Code1824858RL
Product RangeCDDFN2
Technical Datasheet
Product RangeCDDFN2
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max15V
Diode Case StyleDFN
No. of Pins2Pins
Minimum Breakdown Voltage5.1V
Maximum Breakdown Voltage7V
Peak Pulse Power Dissipation75W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CDDFN2 series low capacitance Surface-mount TVS Diode provides ESD, EFT and surge protection for external ports of electronic devices such as cellular phones, handheld electronics and other portable electronic devices. The device is intended to be mounted directly onto an FR4 printed circuit board. The device will fit a 0402 footprint. The device is designed to meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC61000-4-5 (Surge) protection requirements.
- 13pF Low capacitance
- 15kV ESD protection
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Portable Devices, Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
CDDFN2
Reverse Standoff Voltage
5V
Diode Case Style
DFN
Minimum Breakdown Voltage
5.1V
Peak Pulse Power Dissipation
75W
Diode Mounting
Surface Mount
SVHC
No SVHC (07-Jul-2017)
TVS Polarity
Bidirectional
Clamping Voltage Max
15V
No. of Pins
2Pins
Maximum Breakdown Voltage
7V
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003