Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD214B-R3600
Order Code2311234
Product RangeCD214B
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max1V
Forward Surge Current115A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeCD214B
QualificationAEC-Q101
SVHCLead (27-Jun-2018)
Alternatives for CD214B-R3600
1 Product Found
Product Overview
The CD214B-R3600 is a glass-passivated Rectifier encapsulated in compact chip format, which offers PCB real estate savings and are considerably smaller than most competitive parts. It offers a forward current of 3A with a choice of repetitive peak reverse voltage of 50 up to 1000V. The Bourns® chip diode conforms to JEDEC standards, easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
- Low reverse leakage current
- Low forward voltage drop
- High current capability
Applications
Portable Devices, Communications & Networking, Imaging, Video & Vision, Computers & Computer Peripherals, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
115A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
1V
Operating Temperature Max
175°C
Product Range
CD214B
SVHC
Lead (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
Product traceability