Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCD123D-B140R
Order Code2807972
Product RangeCD123D-B1xR
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD123D-B140R
Order Code2807972
Product RangeCD123D-B1xR
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Forward Voltage Max500mV
Forward Surge Current20A
Operating Temperature Max125°C
Diode Case StyleSOD-123
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeCD123D-B1xR
Qualification-
SVHCLead (27-Jun-2018)
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
20A
Diode Case Style
SOD-123
Reverse Recovery Time
-
Product Range
CD123D-B1xR
SVHC
Lead (27-Jun-2018)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
500mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability