Print Page
Technical Specifications
Zener Voltage Nom
2V
Diode Case Style
0603
Operating Temperature Max
125°C
Qualification
-
Power Dissipation
150mW
No. of Pins
2Pins
Product Range
CD0603
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035