Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD0603-S01575
Order Code1456535
Product RangeCD0603
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max125°C
Diode Case Style0603
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeCD0603
QualificationAEC-Q101
SVHCNo SVHC (17-Dec-2015)
Product Overview
The CD0603 series from Bourns are small signal high speed switching chip diode in 0603 package. Compact component size facilitates designers to make real savings on PCB.
- Maximum repetitive reverse voltage of 100V
- Power dissipation is 150mW
- Junction temperature range from -40°C to 125°C
- Peak forward surge current is 800mA
- Reverse recovery time of 4ns at IF 10mA
- Forward voltage of 1V
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
125°C
No. of Pins
2Pins
Product Range
CD0603
SVHC
No SVHC (17-Dec-2015)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
0603
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
Product traceability