Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCC322522A-120K
Order Code3410641
Product RangeCC322522A Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC322522A-120K
Order Code3410641
Product RangeCC322522A Series
Technical Datasheet
Inductance12µH
DC Resistance Max1.1ohm
Self Resonant Frequency-
DC Current Rating500mA
Inductor Case Style3.2mm x 2.5mm x 2.2mm
Inductor Case / Package-
Product RangeCC322522A Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
12µH
Self Resonant Frequency
-
Inductor Case Style
3.2mm x 2.5mm x 2.2mm
Product Range
CC322522A Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
1.1ohm
DC Current Rating
500mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability